PDP SEO Portlet

10148139-012LF

Heavy Duty Connector, FCI Minitek BMI 10148139, Receptacle

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10148139-012LF
Secondary Manufacturer Part#: 07AH0896
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
200 V
Panel Mount
12
2
-40 to 125 °C
2 mm
10.9 mm
14.4 x 10.9 x 11 mm
11 mm
14.4 mm
Wire to Board Housing
24 to 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.57
10+
$0
25+
$0
50+
$0.556
100+
$0.541
250+
$0.503