10145493-10LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Phosphor Bronze | ||
| Tin | ||
| Signal | ||
| Receptacle | ||
| Tin over Nickel | ||
| 30 mOhm | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 2.5 x 1.1 x 1.05 mm | ||
| No | ||
| Crimp | ||
| 30 to 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |