10144041-10011LF
Conn Shrouded Header 10 POS 0.8mm Solder RA Surface Mount
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10144041-10011LF
Secondary Manufacturer Part#: 81AC5746
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin Over Nickel | ||
| 10 | ||
| 1 | ||
| 0.8 mm | ||
| 10144041 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |