PDP SEO Portlet

10142886-030A2EHLF

Mezzanine Connector, Header, 0.4 mm, 2 Rows, 30 Contacts, Surface Mount, Phosphor Bronze

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10142886-030A2EHLF
Secondary Manufacturer Part#: 83AH7491
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BergStak® 0.40mm self-alignment connectors come with a stack height of 3.50mm and 30 positions extendable up to 10 to 60 positions with 10 positions incremental. It has a unique self-alignment feature that supports blind mating, ensuring a reliable connection. The USCAR-2 compliant connector is also ideal for the automotive market.

  • Header with 0.40mm fine pitch design, suitable for applications with space constraints
  • Suitable for automotive application
  • Supports speed performance up to 8Gb/s, meets PCIe® Gen 3 standards
  • Meets USCAR-2 vibration and shock limits
  • Meets health, safety and environment requirements
  • High temperature thermoplastic LCP, UL94V-0, black housing
  • Voltage rating of 30VAC
  • Current rating of 0.3A per contact

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.22
25+
$1.05
50+
$1.03
100+
$1.01
250+
$0.959
500+
$0.919
1000+
$0.901