10142707-10LF
Connector Housing, FCI Minitek Pwr 10142707, Receptacle, 10 Ways, 5.7 mm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10142707-10LF
Secondary Manufacturer Part#: 10142707-10LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 10 | ||
| 2 | ||
| -40 to 105 °C | ||
| 5.7000 mm | ||
| 14.26 mm | ||
| 29.15 mm | ||
| Power | ||
| 600, 600 Vdc|Vac | ||
| 16 to 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |