10142502-002C-TRLF
I/O Connector, 24Gb/s, 29 Contacts, Receptacle, SAS, Surface Mount Through Hole, 10142502 Series
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Tin over Nickel | ||
| 260 °C | ||
| Surface Mount|Through Hole | ||
| 29 | ||
| 0 to 85 °C | ||
| 8.5 mm | ||
| 42.73 x 8.5 x 9.85 mm | ||
| 9.85 mm | ||
| 42.73 mm | ||
| Solder | ||
| SAS | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536694040 | 
| Schedule B: | 8536694040 |