10137002-101LF
Connector, R/A, 4Pair x 8Col, ExaMAX 10137002 Series, 112 Contacts, 2 mm, Receptacle, Press Fit
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Through Hole | ||
| 112 POS | ||
| 14 | ||
| Press Fit | ||
| 30, 30 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |