10134160-3220LF
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10134160-3220LF
Secondary Manufacturer Part#: 10134160-3220LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Wire to Board | ||
| Copper-Tin-Zinc | ||
| Gold | ||
| Power | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| 20 mOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 0.38 um | ||
| 11.1 x 2.4 x 2.3 mm | ||
| No | ||
| Crimp | ||
| 24 to 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |