10132447-111PLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Power | ||
| Copper Alloy | ||
| Gold Flash | ||
| Power | ||
| Receptacle | ||
| Gold Flash over Nickel | ||
| 260 °C | ||
| 20 mOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 11.9 x 3.1 x 3.5 mm | ||
| 10132447 | ||
| No | ||
| Crimp | ||
| 20 to 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |