10131758-005RLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Straight | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Black | ||
Gold Flash over Nickel | ||
260 °C | ||
55 MOhm | ||
Surface Mount | ||
75 POS | ||
2 | ||
-40 to 80 °C | ||
0.5000 mm | ||
5.9 | ||
21.85 x 5.9 x 8.5 | ||
8.5 | ||
21.85 | ||
Solder | ||
Board to Board |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |