10127905-A12A20DLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| 1.57 mm | ||
| Copper Alloy | ||
| GXT | ||
| Black | ||
| Tin over Nickel | ||
| 260 | ||
| Through Hole | ||
| 28Power|20Signal POS | ||
| 2 | ||
| -55 to 105 °C | ||
| 48 | ||
| 2.5400, 1.2700 mm | ||
| 57.38 x 7.25 x 15.49 | ||
| 15.49 mm | ||
| Press Fit | ||
| Power Card Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |