PDP SEO Portlet

10127850-101TRLF

Speciality Terminal, Miniature, 30-20AWG, Griplet, IDC / IDT

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10127850-101TRLF
Secondary Manufacturer Part#: 10127850-101TRLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin over Nickel
-40 to 105 °C
Tin Over Nickel
4 mm
6 x 4 x 4 mm
6 mm
10127850
IDC Terminal
32 to 20, 13.5 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 97 Weeks
Price for: Each
Quantity:
Min:1900  Mult:1900  
USD $:
1900+
$0.23419
3800+
$0.22954
7600+
$0.22624
15200+
$0.22304
30400+
$0.21662