PDP SEO Portlet

10127850-001LF

IDC Terminal 20-32AWG 4mm 6mm Tin Over Nickel T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10127850-001LF
Secondary Manufacturer Part#: 83X7888
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Tin over Nickel
Tin Over Nickel
6 mm
4 x 6 x 4
4 mm
IDC Terminal
32 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.299
25+
$0.24
100+
$0.232
250+
$0.215
500+
$0.212
1000+
$0.208
2500+
$0.188