10127818-221LF
Contact PL Crimp ST Cable Mount Paper T/R
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10127818-221LF
Secondary Manufacturer Part#: 10127818-221LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Brass | ||
| Tin | ||
| Power | ||
| Plug | ||
| Tin | ||
| 10 MOhm | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 16.8 x 3.7 x 4.5 | ||
| MINITEK | ||
| No | ||
| Crimp | ||
| 22 to 16, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |