PDP SEO Portlet

10127816-08LF

Conn Housing PL 8 POS 4.2mm ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10127816-08LF
Secondary Manufacturer Part#: 10127816-08LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Natural
600 V
Cable Mount
2
-40 to 105 °C
4.2000 mm
23.9 mm
11.6 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16229
6000+
$0.15678
12000+
$0.15222
24000+
$0.14769
48000+
$0.142