10127815-20LF
Conn Housing RCP 20 POS 4.2mm ST Cable Mount Bag
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 10127815-20LF
Secondary Manufacturer Part#: 80X2659
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 600 V | ||
| Cable Mount | ||
| 2 | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 11.7 mm | ||
| 43.2 x 11.7 x 19.8 | ||
| 19.8 mm | ||
| 43.2 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |