10127720-121LF
Conn Wire to Board HDR 12 POS 3mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Copper Alloy | ||
Tin | ||
Header | ||
Black | ||
Tin over Nickel | ||
260 | ||
20 MOhm | ||
Through Hole | ||
2 | ||
-40 to 105 °C | ||
3.0000 mm | ||
8.65 mm | ||
21.6 mm | ||
Solder | ||
Wire to Board |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |