10127720-081GNLF
Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10127720-081GNLF
Secondary Manufacturer Part#: 10127720-081GNLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 8 | ||
| 2 | ||
| 3 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |