PDP SEO Portlet

10127717-18LF

Conn Housing PL 18 POS 3mm ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10127717-18LF
Secondary Manufacturer Part#: 10127717-18LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Plug
Black
250 V
Cable Mount
2
-40 to 105 °C
3.0000 mm
8.45 mm
27.9 x 8.45 x 8.1
8.1 mm
27.9 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.13943
8000+
$0.13189
16000+
$0.12842
32000+
$0.12513
64000+
$0.122