PDP SEO Portlet

10127716-12LF

Conn Housing RCP 12 POS 3mm ST Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10127716-12LF
Secondary Manufacturer Part#: 80X2575
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
250 V
Cable Mount
2
-40 to 105 °C
3.0000 mm
10.14 mm
18.85 x 10.14 x 14
14 mm
18.85 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.235
10+
$0.208
25+
$0.191
50+
$0.189
100+
$0.187
250+
$0.173
500+
$0.169