101269330808202ALF
Conn Power Card Edge SKT 16Power/20Signal POS 1.27mm/2.54mm Solder ST Straddle Mount Tray
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 101269330808202ALF
Secondary Manufacturer Part#: 101269330808202ALF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Card Edge | ||
| 1.57 mm | ||
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Solder | ||
| 16Power|20Signal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |