10125595-S01LF
Conn BarKlip I/O Connector F 2 POS RA Carton
- RoHS 10 Compliant
- Tariff Charges
The Right Angle BarKlipTM is the first of the BarKlipTM products to be released to the market by FCI. BarklipTM busbar connectors offer some key improvements to other busbar connectors. A key difference is the 10 independent conducting beams which all make contact with the mating busbar. These power beams provide lower resistance by maintaining contact with the mating busbar through common mis-aligned conditions. The BarKlipTM contact also includes a stainless steel helper spring to ensure proper mating force and contact resistance is maintained during the life of the connection. Finally, the entire contact is plated with FCI’s proprietary silver-based plating to further reduce the resistance and eliminate fretting corrosion found in tin-plated connectors.
- Power contact capable of carrying 150Amps/contact (30°C T-rise in still air)
- 10 independent points of contact for low resistance (0.2m?) and high reliability
- Silver plated contacts – to deliver the lower resistance without the high cost of gold
- Housing material is halogen-free for next generation environmental requirements
- Large operating temperature range (-40°C - 125°C) for extreme environments
- Solder tails or screw-mount tabs are available for termination flexibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Receptacle | ||
| Silver over Nickel | ||
| 2 POS | ||
| -40 to 105 °C | ||
| 24 x 31.5 x 22.77 | ||
| BarKlip I/O Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |