PDP SEO Portlet

10124756-101LF

Manufacturer:Amphenol
Product Category: Connectors, Backplane Connectors
Avnet Manufacturer Part #: 10124756-101LF
Secondary Manufacturer Part#: 10124756-101LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Receptacle
Natural
Tin over Nickel
0.5 A
Through Hole
72 POS
9
-55 to 85 °C
72
1.4000 mm
27.3 mm
15.9 x 27.3 x 15.5
15.5 mm
15.9 mm
Press Fit
AirMax VS2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1080  Mult:216  
USD $:
1080+
$11.21557
1512+
$10.60932
2592+
$10.33013
5400+
$10.06526
10800+
$9.81362