PDP SEO Portlet

10120998-001C-TRLF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10120998-001C-TRLF
Secondary Manufacturer Part#: 10120998-001C-TRLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Gold
Receptacle
Tin over Nickel
260 °C
Surface Mount
29 POS
1
0 to 55 °C
29
1.2700, 0.8000 mm
5.5 mm
45.75 x 5.5 x 8.15 mm
8.15 mm
45.75 mm
Solder
SAS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2250  Mult:450  
USD $:
2250+
$5.352
4500+
$5.0627
9000+
$4.92947
18000+
$4.80308
36000+
$4.683