10120911-008LF
Conn Power Card Edge SKT 40Power/20Signal POS 2.54mm/1.27mm Solder RA Edge Mount
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 10120911-008LF
Secondary Manufacturer Part#: 10120911-008LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Card Edge | ||
| 1.57 mm | ||
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Solder | ||
| 40Power|20Signal POS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |