10119538-21000LF
Conn Power Card Edge 24Power/24Signal POS 2.54mm Solder RA Edge Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Card Edge | ||
| 1.57 mm | ||
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| GXT | ||
| Solder | ||
| Edge Mount | ||
| 24Power|24Signal POS | ||
| Solder | ||
| 619, 213 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |