10119332-403KV05LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Right Angle | ||
Copper Alloy | ||
Tin | ||
Header | ||
Black | ||
Tin over Nickel | ||
260 °C | ||
Surface Mount | ||
5 POS | ||
1 | ||
-65 to 130 °C | ||
2.5400 mm | ||
17.77 mm | ||
12.7 x 17.77 x 3.8 mm | ||
3.8 mm | ||
12.7 mm | ||
Solder | ||
Unshrouded Header |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |