10118650-403005LF
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Poly Bag
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10118650-403005LF
Secondary Manufacturer Part#: 10118650-403005LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Solder | ||
| 1 | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |