PDP SEO Portlet

10118242-001RLF

Conn HDMI Receptacle 19 POS 0.4mm Solder RA SMD Single Port T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10118242-001RLF
Secondary Manufacturer Part#: 28X2625
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Compared to HDMI A, B, C and E type, HDMI D type is Micro type, an extremely small high reliability connector comply with physical, electrical and environmental requirements of HDMI standard. Receptacles are available for use in High-Definition display applications. FCI HDMI D type is one of the best options for next-generation compact Audio / Video data PCB layout aiming at HDMI Rev.1.4 and 3D signal transmission.

  • Size reduction
  • SMT contacts, DIP legs
  • High durability (5000 cycles)
  • Black LCP housing
  • UL94V-0 Flammability rating
  • Stainless steel with matte tin over nickel shielding
  • Initial 10mO maximum contact resistance
  • Initial 1000MO minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Glass Filled LCP (Liquid Crystal Polymer)
Right Angle
Gold Over Nickel
Copper Alloy
Receptacle
Gold Flash Over Nickel
Surface Mount
19 POS
1
-30 to 80 to 85 °C
0.4 mm
7.5 mm
6.5 x 7.5 x 2.9 mm
2.9 mm
6.5 mm
10118242
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
1+
$1.11
1600+
$0.997
3200+
$0.974
4800+
$0.912
8000+
$0.901