10114830-11103LF
Conn Shrouded Header HDR 3 POS 1.25mm Solder RA SMD T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash | ||
| Header | ||
| Surface Mount | ||
| 3 POS | ||
| 1 | ||
| 1.25 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |