PDP SEO Portlet

10114828-10104LF

Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 4 Contacts, Surface Mount Straight

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10114828-10104LF
Secondary Manufacturer Part#: 10114828-10104LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FCI’s 1.25mm pitch wire-to-board connector series is designed for a wide variety of applications in Industrial, Automotive, Consumer and White Goods sectors The range consists of terminals, crimp housings and PCB headers in straight and right angle, surface mount and through mount con?gurations. It is a single row design, available with from 2 to 20 circuits. A crimping application tool is also available for wire harness assembly Unlike many other products for the same applications, FCI’s 1.25mm wire-to-board range conforms to the EU Industry Safety Standard, PCB header material meets halogen free requirements and the products can be operated in the temperature range from -40? to +105?.

  • Operating temperature: -40°C to +105°C
  • Plating options gold flash or tin
  • Circuits: #2~#15 positions available, extension up to 20 positions
  • Current rating: 1 Amp
  • Polarized Mating Geometry: crimping housing is polarized to prevent mis-mating with PCB header
  • Friction lock: crimping housing is equipped with friction locks to secure retention force with PCB header
  • PCB header material (resin) meets halogen free requirement
  • Housing meets EU Industry Safety Standard
  • RoHS compliance and UL approved
  • Tape and reel packaging befits pick and place of SMT production process

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Copper Alloy
Tin
Header
Surface Mount
4
1
1.25 mm
10114828
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21169
6000+
$0.20844
12000+
$0.20355
24000+
$0.20029
48000+
$0.19541