10114828-10102LF
Conn Shrouded Header 2 POS 1.25mm Solder ST Surface Mount T/R
- RoHS 10 Compliant
- Tariff Charges
FCI’s 1.25mm pitch wire-to-board connector series is designed for a wide variety of applications in Industrial, Automotive, Consumer and White Goods sectors The range consists of terminals, crimp housings and PCB headers in straight and right angle, surf
- Operating temperature: -40°C to +105°C
- Plating options gold flash or tin
- Circuits: #2~#15 positions available, extension up to 20 positions
- Current rating: 1 Amp
- Polarized Mating Geometry: crimping housing is polari
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Natural | ||
| Matte Tin Over Nickel | ||
| 260 | ||
| 20 mOhm | ||
| 1 A | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| -40 to 105 °C | ||
| 1.2500 mm | ||
| 3.7 mm | ||
| 7.25 x 3.7 x 4.7 mm mm | ||
| 4.7 mm | ||
| 7.25 mm | ||
| 10114828 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |