10106813-1410121LF
Mezzanine Connector, Hermaphroditic, Straight, 40 Position, 2 Rows, Surface Mount
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Mezzanine Connectors / Arrays
Avnet Manufacturer Part #: 10106813-1410121LF
Secondary Manufacturer Part#: 10106813-1410121LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCB Mount | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Surface Mount | ||
| Hermaphroditic | ||
| 40 | ||
| 2 | ||
| 0.5 mm | ||
| Mezzostak 10106813 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |