10104321-009RLF
Contact F Solder RA Surface Mount T/R
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 10104321-009RLF
Secondary Manufacturer Part#: 27AJ3870
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Beryllium Copper Alloy | ||
| GXT | ||
| Receptacle | ||
| Gold over Nickel | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 1 µm | ||
| 1.4 x 5 x 3.5 | ||
| 10104321 | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8543908885 |
| Schedule B: | 8543909000 |