PDP SEO Portlet

10103592-0001LF

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10103592-0001LF
Secondary Manufacturer Part#: 10103592-0001LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10103592-0001LF is a right angle Micro-USB Type-B Plug with gold-plated copper alloy contact. It supports USB 2.0 version. It features 5 positions and surface mount. Fully mated condition is confirmed by a definite tactile. 30µinch gold over 50µinch nickel plating contact area.

  • ?R = ±10mO Maximum contact resistance
  • 10000-cycle at Maximum rated of 200-cycle/hour mating cycle
  • Initial 1000OM, after 100OM (test condition: EIA-364-21) minimum insulation resistance
  • Black color

Technical Attributes

Find Similar Parts

Description Value
10103592
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  31500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
30000+
$0.41662
60000+
$0.40834
120000+
$0.40248
240000+
$0.39678
480000+
$0.38538