PDP SEO Portlet

10101788-002CLF

I/O Connector, 22 Contacts, Plug, SATA, Surface Mount Right Angle, FCI 10101788 Series, Solder

Manufacturer:Amphenol
Product Category: Connectors, I/O Connectors
Avnet Manufacturer Part #: 10101788-002CLF
Secondary Manufacturer Part#: 65AC5284
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high performance SATA connectors are designed to support up to 12Gb/s, enabling the implementation of low cost, high speed, high capacity hard disk drive (HDD). The connectors are SATA compliant and meet a wide range of vertical and right angle con

  • Staggered contact lengths
  • Vertical and right angle configurations
  • High speed serial interface
  • Vertical receptacle heights scalable from 8.15 to 34mm
  • Stamped clips act as connector retainers for robust PCB attachment

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Solder
Plug
22 POS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.22
10+
$4.53
25+
$4.33
50+
$4.13
100+
$3.93