10090929-S264VLF
D Sub Connector, High Density, Receptacle, FCI 10090929 Series, 26 Contacts, DA, Solder
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: 10090929-S264VLF
Secondary Manufacturer Part#: 10090929-S264VLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.2900 mm | ||
| 12.55 mm | ||
| 39.24 x 12.55 x 12.1 mm | ||
| 12.1 mm | ||
| 39.24 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |