10090926-P446XLF
Conn High Density D-Sub M 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Matte Tin over Nickel | ||
| Through Hole | ||
| 44 POS | ||
| -55 to 105 °C | ||
| 2.2900 mm | ||
| 21.9 mm | ||
| 53.04 x 21.9 x 12.55 | ||
| 12.55 mm | ||
| 53.04 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |