PDP SEO Portlet

10090769-P154ALF

D Sub Connector, HD15, High Density, Plug, FCI 10090769, 15 Contacts, DE, Solder Cup

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10090769-P154ALF
Secondary Manufacturer Part#: 10090769-P154ALF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10090769-P154ALF is a 15-position high density D-sub Plug with gold-plated copper alloy contacts, nickel-plated carbon steel shell and black glass filled thermoplastic (UL94V-0) insulator. Solder contact termination.

  • 2.5A Current rating
  • 250V Voltage
  • 25mO Contact resistance
  • 5000MO Insulation resistance
  • 750V Dielectric voltage

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
30.81 x 12.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  990.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:990  Mult:1  
USD $:
990+
$0.55365
1980+
$0.54265
3960+
$0.53486
7920+
$0.52728
15840+
$0.51212