10084088-Z0300YYLF
Cable Assembly USB/Power 3m 20AWG/28AWG (4 POS USB/4 POS Power) RCP-RCP Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 m | ||
| Copper Alloy | ||
| GXT | ||
| Receptacle-Receptacle | ||
| Matte Tin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |