10082201-104A14LF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole T/R
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 10082201-104A14LF
Secondary Manufacturer Part#: 10082201-104A14LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold|GXT | ||
| Solder | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |