PDP SEO Portlet

10082201-104A12LF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole T/R

Manufacturer:Amphenol
Avnet Manufacturer Part #: 10082201-104A12LF
Secondary Manufacturer Part#: 10082201-104A12LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2600  Mult:650  
USD $:
2600+
$0.98329
5200+
$0.94498
10400+
$0.90667
20800+
$0.86836
41600+
$0.8524