PDP SEO Portlet

10081530-12208LF

Conn DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

Manufacturer:Amphenol
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 10081530-12208LF
Secondary Manufacturer Part#: 10081530-12208LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Resin
Straight
Copper Alloy
Gold
Receptacle
Tin
260
Through Hole
-55 to 85 °C
2.0000 mm
7.6 mm
148 x 7.6 x 23 mm
23 mm
148 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1680  Mult:336  
USD $:
1680+
$1.33933
3360+
$1.30965
6720+
$1.29113
13440+
$1.27072
26880+
$1.24473