10079528-114LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold|GXT | ||
| Header | ||
| Black | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| 2 | ||
| 2.5400 mm | ||
| 9.2 mm | ||
| 25.18 x 9.2 x 9.7 mm | ||
| 9.7 mm | ||
| 25.18 mm | ||
| Solder | ||
| Shrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |