10078991-G22-10ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 10 Contacts, Through Hole, FCI Minitek 10078991
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Thermoplastic | ||
Straight | ||
Copper Alloy | ||
GXT | ||
Header | ||
Cream | ||
Matte Tin | ||
260 | ||
2 A | ||
Through Hole | ||
2 | ||
-40 to 125 °C | ||
2.0000 mm | ||
6 mm | ||
24 x 6 x 17 mm | ||
17 mm | ||
24 mm | ||
Solder | ||
Ejector Header |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |