10078239-11103LF
Memory Card Connector, DDR3 UDIMM, 240 Contacts, Copper Alloy, Gold Plated Contacts
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 10078239-11103LF
Secondary Manufacturer Part#: 53R2344
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Resin | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 2.0000 mm | ||
| 7.6 mm | ||
| 147 x 7.6 x 20.95 mm | ||
| 20.95 mm | ||
| 147 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |