10073379-001LF
Conn AirMax VS HDR 4Power POS Press Fit RA Thru-Hole Tube
- RoHS 10 Compliant
- Tariff Charges
These compact high-power connectors complement the AirMax VS high-speed signal connector offering. Contacts are flat except for minimal forming at the plug contact’s mating interfaces, which enables the use of high conductivity base metal. The unique insulator design includes openings to help air flow around the contacts to improve heat dissipation. These design features contribute to the connectors’ higher current-carrying capacity Each contact in a 1x2 connector module is designed to carry a maximum of 40 Amps, or a total of 80 Amps per module. Individual contacts in the 2x2 or 2x3 modules are designed to carry a maximum of 20 Amps. Reference the current rating chart for additional information The right-angle headers and vertical receptacles enable power connections at a backplane-to-daughter card interface. Each header offers 2, 4, or 6 individual power contacts positioned in 1x2, 2x2, or 2x3 arrays. The backplane receptacles are offered in only 2x2 and 2x3 configurations; the 2x2 receptacle mates to either the 1x2 or 2x2 header configuration. The protected backplane receptacles are UL 60950 Compliant (Finger Probe) Standard-profile 1x2 and 2x2 right-angle modules stand 14.7mm above the top surface of the PCB. The lower-profile 2x2 and 2x3 modules are designed to match the 11.5mm above-board height of AirMax VS 3-pair signal connectors. The lower vertical profile enables the power modules to be employed on the same 16.7mm slot pitch as the 3-pair signal connectors, or as a means to increase air flow in a chassis having wider slot spacing A 2x2 right-angle receptacle extends use to co-planar applications when used with a 1x2 or 2x2 right-angle header.
- Current rating to 80 amps for 1x2 or 2x2 modules
- Hard Metric (HM) Equipment Practice
- Layout compatible with ZipLine, AirMax VS andMillipacs®connector series
- 1x2, 2x2 or 2x3 contact configurations for backplane applications
- Standard-profile 1x2 and 2x2 right-angle modules extend 14.7mm above the PCB
- Lower-profile 2x2 and 2x3 modules stand only 11.5mm above board
- Options for first-mate/last-break sequencing, 2 mating lengths available
- Protected Backplane connector UL 60950 Compliant (Finger Probe)
- Options for 1x2 or 2x2 Co-planar applications
- Press-fit termination
- Compatible with lead-free processing temperatures
- Number of Contacts: 4
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| 4Power POS | ||
| 2 | ||
| Press Fit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |