PDP SEO Portlet

10069007-11108LF

Conn DDR3 Socket SKT 240 POS 2.54mm Solder ST Thru-Hole Tray

Manufacturer:Amphenol
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 10069007-11108LF
Secondary Manufacturer Part#: 10069007-11108LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Resin
Straight
Copper Alloy
Gold
Receptacle
Tin
260
Through Hole
240 POS
-55 to 105 °C
2.5400 mm
7.6 mm
148 x 7.6 x 23.1 mm
23.1 mm
148 mm
Solder
DDR3 Socket

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1680  Mult:336  
USD $:
1680+
$1.46887
3360+
$1.46138
6720+
$1.45388
13440+
$1.44639
26880+
$1.4389