PDP SEO Portlet

10061913-100PLF

Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight

Manufacturer:Amphenol
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 10061913-100PLF
Secondary Manufacturer Part#: 10061913-100PLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon
Straight
1.57 mm
Copper Alloy
Gold Over Nickel
Black
Tin Over Nickel
260 °C
30 mOhm
1.1 A
Surface Mount
36
2
-55 to 85 to 85 °C
1 mm
8.8 mm
27 x 8.8 x 11.1 mm
11.1 mm
10061913
Solder
PCI Express Card
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$1.51387
1600+
$1.48418
3200+
$1.46314
4800+
$1.44269
6400+
$1.41925