10058835-1000LF
Card Edge Connector, Dual Side, 1.57 mm, 170 Contacts, Surface Mount, Straight, Solder
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 0.75 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |